Schaffner, FN2090 6A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 box of 20 units)*

€505.04

(exc. VAT)

€621.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€25.252€505.04

*price indicative

RS Stock No.:
170-5140
Mfr. Part No.:
FN2090B-6-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

FN2090

Operating Frequency

0 → 400Hz

Length

54mm

Depth

85mm

Capacitance

470nF

Height

30.3mm

Dimensions

54 x 85 x 30.3mm

Inductance

8 mH

Leakage Current

0.002 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

330kΩ

COO (Country of Origin):
CN

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

Related links