Schaffner, FN2090 16A 250 V ac/dc 0 → 400Hz, Flange Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-5145
- Mfr. Part No.:
- FN2090Z-16-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 20 units)*
€1,015.26
(exc. VAT)
€1,248.76
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €50.763 | €1,015.26 |
*price indicative
- RS Stock No.:
- 170-5145
- Mfr. Part No.:
- FN2090Z-16-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2090 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 57.5mm | |
| Depth | 113.5mm | |
| Height | 45.4mm | |
| Capacitance | 1 μF, 10nF | |
| Inductance | 4 mH | |
| Dimensions | 57.5 x 113.5 x 45.4mm | |
| Leakage Current | 1.02 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2090 | ||
Operating Frequency 0 → 400Hz | ||
Length 57.5mm | ||
Depth 113.5mm | ||
Height 45.4mm | ||
Capacitance 1 μF, 10nF | ||
Inductance 4 mH | ||
Dimensions 57.5 x 113.5 x 45.4mm | ||
Leakage Current 1.02 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
- COO (Country of Origin):
- CN
FN2090 Series
Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.
Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
