Schaffner, FN2090 3A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€26.61

(exc. VAT)

€32.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 401 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€26.61
10 - 24€25.28
25 - 49€23.95
50 +€22.88

*price indicative

RS Stock No.:
708-4285
Mfr. Part No.:
FN2090Z-3-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2090

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

54mm

Depth

85mm

Capacitance

2.2 nF, 330nF

Height

30.3mm

Inductance

14 mH

Dimensions

54 x 85 x 30.3mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+100°C

Resistance

470kΩ

COO (Country of Origin):
TH

FN2090 Series


Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance. Typical applications could be electrical and electronic equipment, consumer goods, household equipment, building automation, machinery, medical equipment, electronic data/communication processing equipment and office automation.

Two-stage filter
Very high differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Optional overvoltage protection (Z type)

Related links