Schaffner, FN2010 1A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 170-5189
- Mfr. Part No.:
- FN2010-1-07
- Manufacturer:
- Schaffner
Subtotal (1 box of 60 units)*
€737.16
(exc. VAT)
€906.72
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €12.286 | €737.16 |
*price indicative
- RS Stock No.:
- 170-5189
- Mfr. Part No.:
- FN2010-1-07
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2010 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 64mm | |
| Depth | 35mm | |
| Capacitance | 4.7 nF, 100nF | |
| Height | 24.3mm | |
| Inductance | 12 mH | |
| Dimensions | 64 x 35 x 24.3mm | |
| Leakage Current | 0.74 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Power Loss | 0.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2010 | ||
Operating Frequency 0 → 400Hz | ||
Length 64mm | ||
Depth 35mm | ||
Capacitance 4.7 nF, 100nF | ||
Height 24.3mm | ||
Inductance 12 mH | ||
Dimensions 64 x 35 x 24.3mm | ||
Leakage Current 0.74 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Power Loss 0.8W | ||
- COO (Country of Origin):
- TH
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
