Schaffner, FN2010 30A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase

Subtotal (1 box of 20 units)*

€681.28

(exc. VAT)

€837.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€34.064€681.28

*price indicative

RS Stock No.:
170-5188
Mfr. Part No.:
FN2010-30-08
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Stud

Number of Phases

1

Number of Stages

Single Stage

Series

FN2010

Operating Frequency

0 → 400Hz

Length

113.5mm

Depth

57.5mm

Capacitance

10 nF, 470nF

Height

45.4mm

Inductance

870 μH

Dimensions

113.5 x 57.5 x 45.4mm

Leakage Current

0.87 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

6.3W

COO (Country of Origin):
TH

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE

Related links