Schaffner, FN3026 20A 520/300 V ac 60Hz, DIN Rail EMC Filter, Screw 3 Phase
- RS Stock No.:
- 170-5204
- Mfr. Part No.:
- FN3026HL-20-71
- Manufacturer:
- Schaffner
Subtotal (1 box of 20 units)*
€2,214.92
(exc. VAT)
€2,724.36
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €110.746 | €2,214.92 |
*price indicative
- RS Stock No.:
- 170-5204
- Mfr. Part No.:
- FN3026HL-20-71
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN3026 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.2W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN3026 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.2W | ||
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Related links
- Schaffner DIN Rail EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
