Schaffner, FN3025 20A 520/300 V ac 0 → 60Hz, Chassis Mount EMC Filter, Screw 3 Phase
- RS Stock No.:
- 882-6289
- Mfr. Part No.:
- FN3025HL-20-71
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€109.61
(exc. VAT)
€134.82
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
- Plus 10 unit(s) shipping from 05 March 2026
- Plus 10 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €109.61 |
| 5 - 9 | €101.94 |
| 10 - 24 | €95.36 |
| 25 + | €89.88 |
*price indicative
- RS Stock No.:
- 882-6289
- Mfr. Part No.:
- FN3025HL-20-71
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3025 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 6.2W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3025 | ||
Operating Frequency 0 → 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 6.2W | ||
- COO (Country of Origin):
- CN
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Related links
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner DIN Rail EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- EPCOS Panel Mount EMC Filter, Screw 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
