Schaffner, FN3287 63A 530/305 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Subtotal (1 box of 4 units)*

€991.02

(exc. VAT)

€1,218.956

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 15 January 2026
  • Plus 4 unit(s) shipping from 29 January 2026
  • Plus 28 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +€247.755€991.02

*price indicative

RS Stock No.:
184-7586
Mfr. Part No.:
FN3287-63-53-C26-R65
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

63A

Maximum Voltage Rating

530/305 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3287

Operating Frequency

60Hz

Length

220mm

Depth

65mm

Height

180mm

Dimensions

220 x 65 x 180mm

Minimum Operating Temperature

-40°C

Leakage Current

2.5 mA

Maximum Operating Temperature

+100°C

Power Loss

37W

Standard and high performance EMC solution
Footprint space-saving book-style housing
Solid safety connector blocks
Standard attenuation performance FN 3287
High attenuation performance FN 3288
HV versions for 690 VAC applications
HVIT- and IT versions for IT distribution networks
Versions with low leakage current
Features and benefits
FN 3287 and FN 3288 series of filters provides state- of-the-art EMI attenuation based on an innovative filter topology.
The slim book-style shape allows a convenient and space-saving installation next to inverters, converters or motor drives.
The compact FN3287 and FN3288 filter from 10 to 160A are designed for the most diverse applications worldwide, including machinery and machine tools.
FN 3288 HV filters up to 160 A are applicable for 690 VAC distribution networks.
FN 3288IT and FN 3288HVIT filters up to 160 A meet the special requirements for IT distribution networks.
Low leakage current filter versions help to fulfill tough requirements (<3.5 mA) in respect of leakage current limitation.
Applications
Three-phase variable speed drives and power drive systems (PDS)
Machine tool and machinery equipment
IT power distribution networks (FN 3288IT and FN 3288 HVIT)
General energy conversion devices (inverters, converters)
Process automation equipment
Three-phase power supplies
Low-leakage current requirements

Related links