Wurth Elektronik, WE-CLFS 6A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase

Subtotal (1 tray of 9 units)*

€145.476

(exc. VAT)

€178.938

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 01 May 2026
  • Plus 45 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
9 +€16.164€145.48

*price indicative

RS Stock No.:
185-7119
Mfr. Part No.:
810911006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

6A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

WE-CLFS

Operating Frequency

50/60Hz

Length

64mm

Depth

35mm

Height

29mm

Dimensions

64 x 35 x 29mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications

Related links