Wurth Elektronik, WE-CLFS 10A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€17.39

(exc. VAT)

€21.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
  • Plus 478 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€17.39
5 - 9€16.17
10 - 24€15.11
25 - 49€14.28
50 +€13.23

*price indicative

RS Stock No.:
185-7275
Distrelec Article No.:
301-35-838
Mfr. Part No.:
810912010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

10A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

WE-CLFS

Operating Frequency

50/60Hz

Length

75mm

Depth

51.8mm

Height

29mm

Dimensions

75 x 51.8 x 29mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications

Related links