Wurth Elektronik, WE-CLFS 10A 250 V 50/60Hz, Chassis Mount EMC Filter, Fast-On, Single Phase

Subtotal (1 tray of 8 units)*

€116.32

(exc. VAT)

€143.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
8 +€14.54€116.32

*price indicative

RS Stock No.:
185-7127
Mfr. Part No.:
810912010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Maximum Current Rating

10A

Maximum Voltage Rating

250 V

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

WE-CLFS

Operating Frequency

50/60Hz

Length

75mm

Depth

51.8mm

Height

29mm

Dimensions

75 x 51.8 x 29mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN
Single-phase filter
Broadband noise suppression in common and differential mode
Easy assembly through faston connectors
Fast chassis mounting
Single Stage: Very compact design
Single-Stage Advanced: Improved differential mode noise attenuation
Two-Stage: Extreme differential and common mode noise attenuation
Applications
Industrial electronics
Switched-mode power supplies
Telecommunications
Household goods
DC applications

Related links