TE Connectivity, Corcom S 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 186-3532
- Mfr. Part No.:
- 10VS1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 12 units)*
€502.464
(exc. VAT)
€618.036
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 12 | €41.872 | €502.46 |
| 24 + | €35.591 | €427.09 |
*price indicative
- RS Stock No.:
- 186-3532
- Mfr. Part No.:
- 10VS1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom S | |
| Operating Frequency | 50/60Hz | |
| Length | 98mm | |
| Depth | 38.9mm | |
| Height | 52.8mm | |
| Dimensions | 98 x 38.9 x 52.8mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom S | ||
Operating Frequency 50/60Hz | ||
Length 98mm | ||
Depth 38.9mm | ||
Height 52.8mm | ||
Dimensions 98 x 38.9 x 52.8mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Multipurpose Power Line RFI Filter for Emission Control. Combines line to ground interference rejection filters with additional circuitry to reduce line to line noise and transients.
Multipurpose Power Line RFI Filter for Emission Control
Effective when used to control emissions in equipment using SCR and T2L circuits
S & W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Medical version available in the MV Series
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Effective when used to control emissions in equipment using SCR and T2L circuits
S & W Series designed for high impedance frequencies
V Series designed for low impedance frequencies
Medical version available in the MV Series
Applications
Consumer electronics
Small machine tools
Food service equipment
Measurement & Instrumentation
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Fast-On
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
