TE Connectivity, Corcom FC 25A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Terminal Block, Single Phase

Bulk discount available

Subtotal (1 box of 1 unit)*

€266.51

(exc. VAT)

€327.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 - 4€266.51
5 - 9€247.85
10 - 24€231.86
25 +€218.53

*price indicative

RS Stock No.:
186-3573
Mfr. Part No.:
25FC10
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

25A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

1

Series

Corcom FC

Operating Frequency

50/60Hz

Length

175.3mm

Depth

64.77mm

Height

139.3mm

Dimensions

175.3 x 64.77 x 139.3mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.

Single Phase Power Line Filter for Frequency Converters
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Touch safe terminals
Applications
Drives with long motor-cables
Variable speed motor drive applications

Related links