TE Connectivity, Corcom FC 50A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Terminal Block, Single Phase
- RS Stock No.:
- 186-3622
- Mfr. Part No.:
- 50FC10 ARY
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1 unit)*
€245.98
(exc. VAT)
€302.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | €245.98 |
| 5 + | €244.75 |
*price indicative
- RS Stock No.:
- 186-3622
- Mfr. Part No.:
- 50FC10 ARY
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 1 | |
| Series | Corcom FC | |
| Operating Frequency | 50/60Hz | |
| Length | 175.3mm | |
| Depth | 64.77mm | |
| Height | 139.3mm | |
| Dimensions | 175.3 x 64.77 x 139.3mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 1 | ||
Series Corcom FC | ||
Operating Frequency 50/60Hz | ||
Length 175.3mm | ||
Depth 64.77mm | ||
Height 139.3mm | ||
Dimensions 175.3 x 64.77 x 139.3mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Single Phase Power Line Filter for Frequency Converters. Designed for frequency inverters and variable speed motor drives.
Current Rating from 30 to 600A
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Delta or WYE configuration for 3-Phase products
Safety agency approvals - see chart for details
Voltage ratings up to 250V for single phase products
Voltage ratings up to 277/480V and 250/440V for 3-phase products
Applications
Alternative Energy and Solar
Factory automation
HVAC systems
Heavy equipment
Packaging equipment
Motors and motor controllers
Frequency converters
Food processing equipment
Elevators & escalators
Related links
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter, Single Phase
- Roxburgh EMC Flange Mount RFI Filter, Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount Power Line Filter Single Phase
