TE Connectivity, Corcom SK 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€40.72

(exc. VAT)

€50.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€40.72
5 - 9€37.86
10 - 24€35.42
25 - 49€33.38
50 +€30.95

*price indicative

RS Stock No.:
186-3641
Mfr. Part No.:
6VSK1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom SK

Operating Frequency

50/60Hz

Length

110.2mm

Depth

32.5mm

Height

57.2mm

Dimensions

110.2 x 32.5 x 57.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
High Performance K Series RFI Line Filters for SMPS Emission Control.

High Performance K Series RFI Line Filters for SMPS Emission Control
Designed to reduce conducted noise to acceptable limits for equipment that must comply with FCC / EN specifications
Utilizes significantly higher element values than the general purpose K Series
ESK6C and VSK6C incorporate separate ground circuit inductor
Applications
TV / Audio / Video
Computing & accessories
Home appliances
Medical equipment
Industrial equipment & controls
Exercise equipment

Related links