TE Connectivity, Corcom V 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 782-1043
- Mfr. Part No.:
- 6VV1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€56.77
(exc. VAT)
€69.83
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €56.77 |
| 25 - 49 | €53.20 |
| 50 - 99 | €49.50 |
| 100 - 199 | €47.00 |
| 200 + | €44.68 |
*price indicative
- RS Stock No.:
- 782-1043
- Mfr. Part No.:
- 6VV1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | Corcom V | |
| Operating Frequency | 50/60Hz | |
| Length | 98mm | |
| Depth | 38.9mm | |
| Dimensions | 98 x 52.8 x 38.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom V | ||
Operating Frequency 50/60Hz | ||
Length 98mm | ||
Depth 38.9mm | ||
Dimensions 98 x 52.8 x 38.9mm | ||
Corcom V & W Series Multipurpose Power Line RFI Filter for Emission Control
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Both types are effective in controlling emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150kHz
Offers an N = 3 (T) Line to Ground impedance to common mode and an N = 5 Dbl. Pi) impedance for Line to Line differential mode interference
Designed for susceptibility use when equipment impedance at RF frequencies is low
Designed for susceptibility use when equipment impedance at RF frequencies is low
V Series
Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl.Pi) impedance for Line to Line differential mode interference
Designed for use when equipment impedance at RF frequencies is high
Two stage construction provides excellent suppression at high frequencies
Designed for use when equipment impedance at RF frequencies is high
Two stage construction provides excellent suppression at high frequencies
W Series
Approvals
UL, CSA and VDE
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
