TE Connectivity, Corcom EP 7A 250 V ac 50/60Hz, Wire Mount RFI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3735
- Mfr. Part No.:
- 7EP3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-3735
- Mfr. Part No.:
- 7EP3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 7A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Wire Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Series | Corcom EP | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 88.9mm | |
| Depth | 38.9mm | |
| Height | 52.6mm | |
| Dimensions | 88.9 x 38.9 x 52.6mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 7A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Wire Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom EP | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 88.9mm | ||
Depth 38.9mm | ||
Height 52.6mm | ||
Dimensions 88.9 x 38.9 x 52.6mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Dual stage filter offers high insertion loss
EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Dual stage filter offers high insertion loss
EP model meets very low leakage current requirements
7 and 12A versions offer optimum package size
Applications
Consumer electronics
Single phase industrial applications
Drive motors and controllers
Related links
- TE Connectivity Wire Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
