TE Connectivity, Corcom EP 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 782-8265
- Mfr. Part No.:
- 20EP1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€52.86
(exc. VAT)
€65.02
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.86 |
| 5 - 9 | €49.16 |
| 10 - 24 | €46.00 |
| 25 - 49 | €43.34 |
| 50 + | €40.18 |
*price indicative
- RS Stock No.:
- 782-8265
- Mfr. Part No.:
- 20EP1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | Corcom EP | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Length | 125.7mm | |
| Depth | 45.7mm | |
| Dimensions | 125.7 x 57.7 x 45.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series Corcom EP | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Length 125.7mm | ||
Depth 45.7mm | ||
Dimensions 125.7 x 57.7 x 45.7mm | ||
Corcom EP / VP Serries Dual Stage RFI Power Line Filters for Switching Mode Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
This filter series offers excellent attenuation for applications such as: Consumer electronics, single phase industrial applications, drive motors and controllers.
This filter series offers excellent attenuation for applications such as: Consumer electronics, single phase industrial applications, drive motors and controllers.
Dual stage filter offers high insertion loss
Well suited for meeting CISPR 22 A and FCC Part 15J, Class B
EP model meets very low leakage current requirements
7A and 12A versions offer optimum package size
Well suited for meeting CISPR 22 A and FCC Part 15J, Class B
EP model meets very low leakage current requirements
7A and 12A versions offer optimum package size
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
