TE Connectivity, Corcom R 5A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€31.04

(exc. VAT)

€38.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 61 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€31.04
5 - 9€28.55
10 - 24€25.78
25 +€22.66

*price indicative

RS Stock No.:
186-3763
Mfr. Part No.:
5VR1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

5A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Series

Corcom R

Operating Frequency

50/60Hz

Length

97.8mm

Depth

29.5mm

Height

52.6mm

Dimensions

97.8 x 29.5 x 52.6mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
Two-stage General Purpose RFI Power Line Filter. Dual T section RFI filter provides premium performance.

Two-stage general purpose RFI power line filter
Dual T section RFI filter provides premium performance
Well suited for low impedance loads where noisy RFI environments are present
Controls pulsed, continuous and/or intermittent interference
ER model offers low leakage current without deterioration of insertion loss
Applications
Motors
Semiconductor actuators
Home appliances
Gaming machines
Exercise equipment
Security systems
Industrial equipment & controls

Related links