TE Connectivity, Corcom Q 6A 250 V ac 50/60Hz, Flange Mount RFI Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3785
- Mfr. Part No.:
- 6EQ3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€95.41
(exc. VAT)
€117.35
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €95.41 |
*price indicative
- RS Stock No.:
- 186-3785
- Mfr. Part No.:
- 6EQ3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Series | Corcom Q | |
| Operating Frequency | 50/60Hz | |
| Length | 93.7mm | |
| Depth | 45.7mm | |
| Height | 57.7mm | |
| Dimensions | 93.7 x 45.7 x 57.7mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Series Corcom Q | ||
Operating Frequency 50/60Hz | ||
Length 93.7mm | ||
Depth 45.7mm | ||
Height 57.7mm | ||
Dimensions 93.7 x 45.7 x 57.7mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
Highest Performance RFI Filters for Switching Power Supplies.
Highest Performance RFI Filters for Switching Power Supplies
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
High attenuation for common and differential mode interference
Effective from 10kHz to 30MHz
Optimized for attenuation and size
3 or 6A versions available with IEC inlet
Medical version available in the HQ Series
Applications
Consumer electronics
Single phase industrial applications
Switching power supplies with transient currents
HVAC
Related links
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Wire Mount RFI Filter Single Phase
- TE Connectivity Panel Mount RFI Filter Single Phase
- TE Connectivity Panel Mount RFI Filter Single Phase
