EPCOS, B84143A*R021 25A 440 / 760 V ac 50/60Hz, Screw Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 box of 2 units)*

€572.17

(exc. VAT)

€703.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 - 2€286.085€572.17
4 - 8€278.935€557.87
10 +€271.78€543.56

*price indicative

RS Stock No.:
191-9659
Mfr. Part No.:
B84143A0025R021
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

25A

Maximum Voltage Rating

440 / 760 V ac

Mounting Type

Screw Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143A*R021

Operating Frequency

50/60Hz

Length

236mm

Depth

156mm

Height

91mm

Dimensions

236 x 156 x 91mm

Minimum Operating Temperature

-25°C

Leakage Current

2.39 mA

Maximum Operating Temperature

+100°C

Resistance

8mΩ

COO (Country of Origin):
HU
High insertion loss
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies

Related links