EPCOS, B84143A*R021 150A 440 / 760 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€663.58

(exc. VAT)

€816.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€663.58
5 - 9€630.41
10 +€613.81

*price indicative

RS Stock No.:
191-9664
Mfr. Part No.:
B84143A0150R021
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

150A

Maximum Voltage Rating

440 / 760 V ac

Termination Style

Terminal Block

Number of Phases

3

Series

B84143A*R021

Operating Frequency

50/60Hz

Length

348mm

Depth

171mm

Height

141mm

Dimensions

348 x 171 x 141mm

Minimum Operating Temperature

-25°C

Leakage Current

4.2 mA

Maximum Operating Temperature

+100°C

COO (Country of Origin):
HU
High insertion loss
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies

Related links