EPCOS, B84143V*R/S229 95A 300/520 V ac 50/60Hz, Wall Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9690
- Mfr. Part No.:
- B84143V0095R229
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€3,039.26
(exc. VAT)
€3,738.29
(inc. VAT)
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3,039.26 |
| 5 - 9 | €2,887.30 |
| 10 + | €2,811.31 |
*price indicative
- RS Stock No.:
- 191-9690
- Mfr. Part No.:
- B84143V0095R229
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 95A | |
| Maximum Voltage Rating | 300/520 V ac | |
| Mounting Type | Wall Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143V*R/S229 | |
| Operating Frequency | 50/60Hz | |
| Length | 500mm | |
| Depth | 194mm | |
| Height | 500mm | |
| Dimensions | 500 x 194 x 500mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 95A | ||
Maximum Voltage Rating 300/520 V ac | ||
Mounting Type Wall Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143V*R/S229 | ||
Operating Frequency 50/60Hz | ||
Length 500mm | ||
Depth 194mm | ||
Height 500mm | ||
Dimensions 500 x 194 x 500mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Related links
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Wall Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
