EPCOS, B84143V*R/S229 25A 300/520 V ac 50/60Hz, Wall Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€851.43

(exc. VAT)

€1,047.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€851.43
5 - 9€808.86
10 +€787.57

*price indicative

RS Stock No.:
191-9681
Mfr. Part No.:
B84143V0025R229
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

25A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Wall Mount

Termination Style

Terminal Block

Number of Phases

3

Series

B84143V*R/S229

Operating Frequency

50/60Hz

Length

355mm

Depth

120mm

Height

285mm

Dimensions

355 x 120 x 285mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HU
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)

Related links