EPCOS, B84110A 6A 250 V ac/dc 50/60Hz, Through Hole EMC Filter, Pin, Single Phase
- RS Stock No.:
- 191-9735
- Mfr. Part No.:
- B84110A0000A060
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.50 |
| 10 - 24 | €8.93 |
| 25 - 49 | €8.40 |
| 50 + | €7.87 |
*price indicative
- RS Stock No.:
- 191-9735
- Mfr. Part No.:
- B84110A0000A060
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | B84110A | |
| Operating Frequency | 50/60Hz | |
| Length | 56mm | |
| Depth | 30mm | |
| Height | 23mm | |
| Dimensions | 56 x 30 x 23mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series B84110A | ||
Operating Frequency 50/60Hz | ||
Length 56mm | ||
Depth 30mm | ||
Height 23mm | ||
Dimensions 56 x 30 x 23mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HU
High insertion loss
For PCB mounting
Cost-effective EMC solution
Applications
Low and medium switch-mode power supplies
Data systems, gambling machines, small-size equipment, industrial electronics
DC applications
For PCB mounting
Cost-effective EMC solution
Applications
Low and medium switch-mode power supplies
Data systems, gambling machines, small-size equipment, industrial electronics
DC applications
Related links
- EPCOS Through Hole EMC Filter Single Phase
- Schaffner Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
- EPCOS Through Hole EMC Filter Single Phase
