- RS Stock No.:
- 193-6553
- Mfr. Part No.:
- FHSMM10A1FR
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 193-6553
- Mfr. Part No.:
- FHSMM10A1FR
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FHSM single stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5μA @250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
Chassis Mount Filter
Single Stage Design
Compact Design
Medical Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Single Stage Design
Compact Design
Medical Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 264 V ac |
Mounting Type | Chassis Mount |
Termination Style | Quick Connect |
Number of Phases | 1 |
Series | FHSM |
Number of Stages | Single Stage |
Operating Frequency | 0 → 400Hz |
Length | 44mm |
Capacitance | 0.1µF |
Height | 17.5mm |
Leakage Current | 5uA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |