XP Power, FIHA 6A 264 V ac 0 → 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-6559
Mfr. Part No.:
FIHAA06C1F
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Maximum Current Rating

6A

Maximum Voltage Rating

264 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Series

FIHA

Number of Stages

Two Stage

Operating Frequency

0 → 400Hz

Length

52mm

Depth

48mm

Height

30mm

Capacitance

0.3μF, 6.6µF

Dimensions

71 x 48 x 30mm

Minimum Operating Temperature

-40°C

Leakage Current

0.6mA

Maximum Operating Temperature

+110°C

The FIHA high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Chassis Mount Filter
Dual Stage Design
Compact Design
ITE Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links