XP Power, FIHM 10A 264 V ac 0 → 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-6567
Mfr. Part No.:
FIHMA10C2F
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Maximum Current Rating

10A

Maximum Voltage Rating

264 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Number of Stages

Two Stage

Series

FIHM

Operating Frequency

0 → 400Hz

Length

65.5mm

Depth

54mm

Capacitance

0.3µF

Height

39.5mm

Dimensions

84.8 x 54 x 39.5mm

Leakage Current

5uA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

COO (Country of Origin):
CN
The FIHM high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5μA @250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Chassis Mount Filter
Dual Stage Design
Compact Design
Medical Version
1, 3, 6, 10, 15 & 20A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links