TE Connectivity, KES 10A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Quick Connect 3 Phase

Bulk discount available

Subtotal (1 unit)*

€89.46

(exc. VAT)

€110.04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
1 - 4€89.46
5 - 9€85.26
10 - 24€83.02
25 - 49€80.89
50 +€78.88

*price indicative

RS Stock No.:
209-4294
Mfr. Part No.:
10KESS6AFPW
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

3

Series

KES

Number of Stages

Single Stage

Operating Frequency

50/60Hz

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 10A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links