TE Connectivity, KEH 20A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 209-4307
- Mfr. Part No.:
- 40KEHD10AFPD
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€255.86
(exc. VAT)
€314.71
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €255.86 |
| 5 + | €245.63 |
*price indicative
- RS Stock No.:
- 209-4307
- Mfr. Part No.:
- 40KEHD10AFPD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 440 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | KEH | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50/60Hz | |
| Leakage Current | 6 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 440 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series KEH | ||
Number of Stages Two Stage | ||
Operating Frequency 50/60Hz | ||
Leakage Current 6 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 40A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 6mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC
Related links
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Terminal Block 3 Phase
