TE Connectivity, KEH-BS 30A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€218.77

(exc. VAT)

€269.09

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 - 4€218.77
5 - 9€203.46
10 +€189.24

*price indicative

RS Stock No.:
209-4340
Mfr. Part No.:
30KEHD10ABSD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Two Stage

Series

KEH-BS

Operating Frequency

50/60Hz

Leakage Current

10 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 30A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 10mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links