TE Connectivity, KEH-BS 30A 440 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-4339
Mfr. Part No.:
30KEHD10ABSD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

30A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KEH-BS

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Minimum Operating Temperature

-25°C

Leakage Current

10 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 30A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 10mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links