TE Connectivity, KEB 15A 520 V ac 50 → 60Hz, Chassis Mount EMI Filter, Threaded Bolt 3 Phase

Bulk discount available

Subtotal (1 unit)*

€175.41

(exc. VAT)

€215.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Units
Per unit
1 - 4€175.41
5 - 9€161.38
10 +€151.73

*price indicative

RS Stock No.:
209-4371
Mfr. Part No.:
15KEBS6BFPD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

15A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Threaded Bolt

Number of Phases

3

Series

KEB

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

3 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 15A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 3mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links