TE Connectivity, KEH 20A 520 V ac 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 box of 6 units)*

€1,689.462

(exc. VAT)

€2,078.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +€281.577€1,689.46

*price indicative

RS Stock No.:
209-4389
Mfr. Part No.:
20KEHD10BFPD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Two Stage

Series

KEH

Operating Frequency

50/60Hz

Leakage Current

5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IN
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 520VAC voltage and 20A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.

Operating frequency = 50/60Hz
Leakage current = 5mA
Standard attenuation performance
Chassis mounting
Operating temperature range = -25°C to +85ºC

Related links