Schaffner, FN2010 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-2808
- Distrelec Article No.:
- 169-63-447
- Mfr. Part No.:
- FN2010-16-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€23.66
(exc. VAT)
€29.10
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
- Plus 1,080 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.66 |
| 10 - 24 | €21.98 |
| 25 - 49 | €20.59 |
| 50 - 99 | €19.42 |
| 100 + | €18.50 |
*price indicative
- RS Stock No.:
- 219-2808
- Distrelec Article No.:
- 169-63-447
- Mfr. Part No.:
- FN2010-16-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2010 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 400Hz | |
| Length | 46.6mm | |
| Depth | 71mm | |
| Capacitance | 4.7 nF, 100nF | |
| Height | 29.3mm | |
| Dimensions | 46.6 x 71 x 29.3mm | |
| Inductance | 700 μH | |
| Leakage Current | 0.74 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2010 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 400Hz | ||
Length 46.6mm | ||
Depth 71mm | ||
Capacitance 4.7 nF, 100nF | ||
Height 29.3mm | ||
Dimensions 46.6 x 71 x 29.3mm | ||
Inductance 700 μH | ||
Leakage Current 0.74 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE

Approvals
UL; CSA ; VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
