Schaffner, FN2010 10A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€14.93

(exc. VAT)

€18.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 24 December 2025
  • Plus 113 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€14.93
10 - 24€13.90
25 - 49€13.00
50 - 99€12.25
100 +€11.36

*price indicative

RS Stock No.:
219-2791
Distrelec Article No.:
169-66-378
Mfr. Part No.:
FN2010-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2010

Number of Stages

Single Stage

Operating Frequency

0 → 400Hz

Length

64mm

Depth

35mm

Height

29.3mm

Capacitance

4.7 nF, 100nF

Dimensions

64 x 35 x 29.3mm

Inductance

800 μH

Leakage Current

0.74 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

2.5W

FN2010 Series


Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals

Approvals

UL recognised component, CSA certified, VDE

Approvals

UL; CSA ; VDE

Related links