Schaffner, FN2060 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-2886
- Distrelec Article No.:
- 169-66-535
- Mfr. Part No.:
- FN2060-3-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€21.93
(exc. VAT)
€26.97
(inc. VAT)
Temporarily out of stock
- 496 unit(s) shipping from 05 February 2026
- Plus 1,000 unit(s) shipping from 19 March 2026
- Plus 750 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.93 |
| 5 - 9 | €20.41 |
| 10 - 24 | €19.07 |
| 25 - 49 | €18.00 |
| 50 + | €17.11 |
*price indicative
- RS Stock No.:
- 219-2886
- Distrelec Article No.:
- 169-66-535
- Mfr. Part No.:
- FN2060-3-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | FN2060 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 46.6mm | |
| Depth | 71mm | |
| Capacitance | 4.7 nF, 220nF | |
| Height | 29.3mm | |
| Dimensions | 46.6 x 71 x 29.3mm | |
| Inductance | 2.5 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series FN2060 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 46.6mm | ||
Depth 71mm | ||
Capacitance 4.7 nF, 220nF | ||
Height 29.3mm | ||
Dimensions 46.6 x 71 x 29.3mm | ||
Inductance 2.5 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.

Approvals
UL; CSA; VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
