Schaffner, FN2060 16A 250 V ac/dc 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 170-5008
- Mfr. Part No.:
- FN2060-16-06
- Manufacturer:
- Schaffner
Subtotal (1 box of 20 units)*
€618.26
(exc. VAT)
€760.46
(inc. VAT)
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €30.913 | €618.26 |
*price indicative
- RS Stock No.:
- 170-5008
- Mfr. Part No.:
- FN2060-16-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2060 | |
| Operating Frequency | 0 → 400Hz | |
| Length | 54mm | |
| Depth | 85mm | |
| Capacitance | 4.7 nF, 330nF | |
| Height | 40.3mm | |
| Dimensions | 54 x 85 x 40.3mm | |
| Inductance | 650 μH | |
| Leakage Current | 0.734 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2060 | ||
Operating Frequency 0 → 400Hz | ||
Length 54mm | ||
Depth 85mm | ||
Capacitance 4.7 nF, 330nF | ||
Height 40.3mm | ||
Dimensions 54 x 85 x 40.3mm | ||
Inductance 650 μH | ||
Leakage Current 0.734 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Approvals
UL; CSA; VDE
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Flange Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
