Schaffner, FN2080 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€53.01

(exc. VAT)

€65.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 23 December 2025
  • Plus 200 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€53.01
5 - 9€51.31
10 - 24€49.99
25 - 49€48.72
50 +€47.50

*price indicative

RS Stock No.:
219-3003
Distrelec Article No.:
169-67-296
Mfr. Part No.:
FN2080-10-06
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

FN2080

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

57.5mm

Depth

156mm

Height

45.4mm

Capacitance

1 μF, 4.7nF

Inductance

4.5 mH, 60 μH

Dimensions

156 x 45.4 x 57.5mm

Leakage Current

0.734 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Power Loss

8.6W

Non Compliant

FN 2080 Series


Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.

Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available

Approvals

UL recognised, CSA Certified, VDE

Approvals

UL; CSA; VDE

Related links