Schaffner, FN2080 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 219-3019
- Distrelec Article No.:
- 169-67-298
- Mfr. Part No.:
- FN2080-16-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€84.54
(exc. VAT)
€103.98
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 24 December 2025
- Plus 200 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €84.54 |
| 5 - 9 | €82.26 |
| 10 - 24 | €80.06 |
| 25 - 49 | €78.04 |
| 50 + | €76.09 |
*price indicative
- RS Stock No.:
- 219-3019
- Distrelec Article No.:
- 169-67-298
- Mfr. Part No.:
- FN2080-16-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | FN2080 | |
| Operating Frequency | 400Hz | |
| Length | 85.5mm | |
| Depth | 119mm | |
| Height | 57.6mm | |
| Capacitance | 1 μF, 4.7nF | |
| Inductance | 2.8 mH, 43 μH | |
| Dimensions | 119 x 57.6 x 85.5mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.734 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 9W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series FN2080 | ||
Operating Frequency 400Hz | ||
Length 85.5mm | ||
Depth 119mm | ||
Height 57.6mm | ||
Capacitance 1 μF, 4.7nF | ||
Inductance 2.8 mH, 43 μH | ||
Dimensions 119 x 57.6 x 85.5mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.734 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 9W | ||
FN 2080 Series
Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Approvals
UL recognised, CSA Certified, VDE

Approvals
UL; CSA; VDE
Related links
- Schaffner Chassis Mount EMI Filter, Fast-On
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter, Fast-On
