Schurter, 3-123 36A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€123.98

(exc. VAT)

€152.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 March 2026
  • Plus 1 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.98

*price indicative

RS Stock No.:
221-5564
Distrelec Article No.:
302-20-621
Mfr. Part No.:
3-123-490
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

36A

Maximum Voltage Rating

520/760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

3-123

Operating Frequency

60Hz

COO (Country of Origin):
RO
The Schurter terminals for three phases and ground two stage with very high attenuation and 36A leakage current versions 5B-10.

Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range

Related links