Schurter, 3-123 64A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€182.41

(exc. VAT)

€224.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.41

*price indicative

RS Stock No.:
221-5560
Distrelec Article No.:
302-20-618
Mfr. Part No.:
3-123-483
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

64A

Maximum Voltage Rating

520/760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

3-123

Operating Frequency

60Hz

COO (Country of Origin):
RO
The Schurter terminals for three phases and ground two stage with very high attenuation and 64A industrial current versions 5B-16.

Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range

Related links