Schurter, 3-123 64A 520/760 V ac 60Hz, Chassis Mount Power Line Filter 3 Phase

Subtotal (1 unit)*

€187.44

(exc. VAT)

€230.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.44

*price indicative

RS Stock No.:
221-5576
Distrelec Article No.:
302-20-633
Mfr. Part No.:
3-123-506
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

64A

Maximum Voltage Rating

520/760 V ac

Mounting Type

Chassis Mount

Number of Phases

3

Series

3-123

Operating Frequency

60Hz

COO (Country of Origin):
CZ
The Schurter terminals for three phases and ground two stage with very high attenuation and low leakage current versions.

Compact design with small footprint
Double-stage filter for high attenuation
High voltage versions
Wide temperature range

Related links