KEMET 40A 500 V ac, Chassis Mount EMI Filter, Screw 3 Phase
- RS Stock No.:
- 242-0942
- Mfr. Part No.:
- GTX-3400-Y104
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€165.45
(exc. VAT)
€203.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.45 |
*price indicative
- RS Stock No.:
- 242-0942
- Mfr. Part No.:
- GTX-3400-Y104
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Current Rating | 40A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Current Rating 40A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density. This filter have applications like industrial equipment, general purpose inverter, process automation etc.
Three phase 500 V AC
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight
Related links
- KEMET 40A 500 V ac Screw 3 Phase
- KEMET 30A 500 V ac Screw 3 Phase
- KEMET 50A 500 V ac Screw 3 Phase
- KEMET 60A 500 V ac Screw 3 Phase
- TDK-Lambda 40A 500 V ac Screw 3 Phase
- Schaffner Chassis Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
