KEMET 50A 500 V ac, Chassis Mount EMI Filter, Screw 3 Phase

Subtotal (1 unit)*

€175.29

(exc. VAT)

€215.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.29

*price indicative

RS Stock No.:
242-0950
Mfr. Part No.:
GTX-3500-Y473
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

50A

Maximum Voltage Rating

500 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

The KEMET power line filter is GTX metal case filters cover three phase EMC requirements with a wide variety of characteristics which used nanocrystalline core material, and comes in compact in size and lightweight due to its high mechanical density. This filter have applications like industrial equipment, general purpose inverter, process automation etc.

Three phase 500 V AC
Use nanocrystalline core material
Operating temperature range from −25°C to +55°C
RoHS compliant
UL, c-UL, and TÜV approved
Compact and lightweight

Related links