Wurth Elektronik, WE-CMDC 6A 80 V dc, SMD EMC Filter, Single Phase
- RS Stock No.:
- 253-3804
- Distrelec Article No.:
- 302-18-298
- Mfr. Part No.:
- 744237102
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
Temporarily out of stock
- 47 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.24 |
| 10 - 49 | €1.98 |
| 50 - 99 | €1.87 |
| 100 - 199 | €1.82 |
| 200 + | €1.75 |
*price indicative
- RS Stock No.:
- 253-3804
- Distrelec Article No.:
- 302-18-298
- Mfr. Part No.:
- 744237102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 80 V dc | |
| Mounting Type | Surface Mount | |
| Number of Phases | 1 | |
| Series | WE-CMDC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 80 V dc | ||
Mounting Type Surface Mount | ||
Number of Phases 1 | ||
Series WE-CMDC | ||
- COO (Country of Origin):
- CN
The Wurths WE series of common mode data line filter with a high current up to 8 A which is compact in case and have a AEC-Q200 qualification with an inductance of 9 micro-henry.
Used in DC/DC converter
Impedance is 1000 ohm
Used in Data and signal lines
Impedance is 1000 ohm
Used in Data and signal lines
Related links
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD EMC Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
