TE Connectivity, AHV 400A 760 V 50/60Hz, Chassis Mount EMI Filter, Busbar 3 Phase
- RS Stock No.:
- 264-5628
- Mfr. Part No.:
- 1-2405081-9
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,148.27
(exc. VAT)
€1,412.37
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,148.27 |
*price indicative
- RS Stock No.:
- 264-5628
- Mfr. Part No.:
- 1-2405081-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 400A | |
| Maximum Voltage Rating | 760 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Busbar | |
| Number of Phases | 3 | |
| Series | AHV | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50/60Hz | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 400A | ||
Maximum Voltage Rating 760 V | ||
Mounting Type Chassis Mount | ||
Termination Style Busbar | ||
Number of Phases 3 | ||
Series AHV | ||
Number of Stages Single Stage | ||
Operating Frequency 50/60Hz | ||
- COO (Country of Origin):
- CZ
The TE Connectivity three phase very high performance EMI filter is chassis for motor drive applications requiring compact space and convenient installation with superior performance at significant interference levels.
IT power distribution network
Process automation equipment's
Low leakage current
Process automation equipment's
Low leakage current
Related links
- TE Connectivity Chassis Mount EMI Filter, Stud 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Stud 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
- TE Connectivity Chassis Mount EMI Filter, Busbar 3 Phase
