TE Connectivity, AHV 1kA 760 V 50/60Hz, Chassis Mount EMI Filter, Busbar 3 Phase

Subtotal (1 unit)*

€1,716.05

(exc. VAT)

€2,110.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,716.05

*price indicative

RS Stock No.:
264-5639
Mfr. Part No.:
2-2405081-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

1kA

Maximum Voltage Rating

760 V

Mounting Type

Chassis Mount

Termination Style

Busbar

Number of Phases

3

Number of Stages

Single Stage

Series

AHV

Operating Frequency

50/60Hz

COO (Country of Origin):
CZ
The TE Connectivity three phase very high performance EMI filter is chassis for motor drive applications requiring compact space and convenient installation with superior performance at significant interference levels.

IT power distribution network
Process automation equipment's
Low leakage current

Related links