TE Connectivity, AHV 20A 760 V 50/60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

Subtotal (1 unit)*

€180.58

(exc. VAT)

€222.11

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +€180.58

*price indicative

RS Stock No.:
264-5652
Mfr. Part No.:
2405081-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

760 V

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

AHV

Number of Stages

Single Stage

Operating Frequency

50/60Hz

COO (Country of Origin):
CZ
The TE Connectivity three phase very high performance EMI filter is chassis for motor drive applications requiring compact space and convenient installation with superior performance at significant interference levels.

IT power distribution network
Process automation equipment's
Low leakage current

Related links