TE Connectivity, EVX 600A 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

Bulk discount available

Subtotal (1 unit)*

€849.16

(exc. VAT)

€1,044.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€849.16
5 +€776.12

*price indicative

RS Stock No.:
274-8227
Mfr. Part No.:
1-2443552-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

600A

Maximum Voltage Rating

500 V dc

Mounting Type

Flange Mount, Panel Mount

Termination Style

Busbar

Series

EVX

COO (Country of Origin):
IN
The TE Connectivity high voltage DC EMI filter provides EMI attenuation for electric vehicle charging applications and designed to IEC/ EN 61851-23 vehicle conductive charging system.

Support to meet UL 2202 EV charging system equipment
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors

Related links